
Industrial Panel Mount Indicators / Switch Indicators IND SQ BLK LENS
EOZ 18-040.0055 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 2.2V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.