Sign in to ask questions about the EOZ 18.050.0054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 18.050.0054 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Type | Illuminated |
| Mount | Panel |
| Operating Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EOZ 18.050.0054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.