This SPST panel switch from EOZ features a gold contact material and a maximum operating temperature of 65°C. It has a mechanical life of 2,000,000 cycles and is rated for 100mA. The switch is RoHS compliant and has a voltage rating of 50V AC. It is packaged in bulk and has an IP40 rating.
Sign in to ask questions about the EOZ 19-471.035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 19-471.035 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 65°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 19-471.035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.