This 2-contact switch features a silver contact material and a panel mount design. It has a contact current rating of 1A and a voltage rating of 115V. The switch measures 26.97mm in depth and width, and 48.24mm in height. It is terminated with solder and has a termination angle of 36°.
EOZ 42D36-01-2-AJN technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 26.97mm |
| Height | 48.24mm |
| Index Angle | 36° |
| Mount | Panel |
| Number of Contacts | 2 |
| Termination | Solder |
| Voltage Rating | 115V |
| Width | 26.97mm |
| RoHS | Compliant |
No datasheet is available for this part.