Industrial Panel Mount Indicators / Switch Indicators ACTUPBILMOY
EOZ 44-751.22 technical specifications.
| Color | Red |
| Material | Plastic |
| Ratings | IP65 |
| Series | eao 44 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-751.22 to view detailed technical specifications.
No datasheet is available for this part.