EOZ 44-751.24 technical specifications.
| Color | Yellow |
| Material | Plastic |
| Ratings | IP65 |
| Series | eao 44 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-751.24 to view detailed technical specifications.
No datasheet is available for this part.