This is a panel mount switch with a contact current rating of 1A and a voltage rating of 115V. The contact material is silver and the termination is solder. The switch has a depth of 31.07mm, a height of 48.24mm, and a width of 31.07mm. It is designed for panel mounting with an index angle of 30°.
EOZ 44D30-01-1-AJN technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 31.07mm |
| Height | 48.24mm |
| Index Angle | 30° |
| Mount | Panel |
| Number of Contacts | 1 |
| Termination | Solder |
| Voltage Rating | 115V |
| Width | 31.07mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44D30-01-1-AJN to view detailed technical specifications.
No datasheet is available for this part.