Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Checking distributor stock and pricing after the page loads.
EOZ 44D30-01-2-AJN technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 31.07mm |
| Height | 48.24mm |
| Index Angle | 30° |
| Mount | Panel |
| Number of Contacts | 2 |
| Termination | Solder |
| Voltage Rating | 115V |
| Width | 31.07mm |
| RoHS | Compliant |