
The 51 Series 2-position DPST panel mount switch has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is RoHS compliant and not Reach SVHC compliant. The switch has a termination of solder and a throw configuration of DPST. It is rated for 250V AC and has a 90° index angle.
EOZ 51-195.022D technical specifications.
| Index Angle | 90° |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-195.022D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
