The 51-495.025D is a 2-position DPST panel mount switch from EOZ, rated for 250V AC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The switch features a solder termination and is designed for panel mounting.
EOZ 51-495.025D technical specifications.
| Index Angle | 42° |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-495.025D to view detailed technical specifications.
No datasheet is available for this part.