Push Button Switch, IP67 (Front); IP65 (Rear), NO, Panel Mount, Momentary , Illuminated Red LED, SOS
EOZ 56-131.20.300.24.01000,56-1400 technical specifications.
| Color | Red |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.