56 SERIES 30DEG 2-6W 2P
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Depth | 12.7mm |
| Height | 28.07mm |
| Index Angle | 30° |
| Mount | Panel |
| Number of Contacts | 2 |
| Termination | Solder |
| Voltage Rating | 115V |
| Width | 12.7mm |
| RoHS | Compliant |