Checking distributor stock and pricing after the page loads.
EOZ 56SD36-01-1-AJS technical specifications.
| Contact Current Rating | 200mA |
| Contact Material | Copper, Silver |
| Diameter | 12.7mm |
| Height | 28.07mm |
| Mount | Panel |
| Number of Contacts | 1 |
| Ratings | IP67 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.