Sign in to ask questions about the EOZ 61-4970.10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 61-4970.10 technical specifications.
| Actuator Type | KNOB TYPE |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Series | 61 |
| Taper | Linear |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 61-4970.10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.