Encoder, Incremental, Quadrature, 32 PPR with Pushbutton, 5 V, PCB Termination
EOZ 61C11-01-08-02 technical specifications.
| Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 61C11-01-08-02 to view detailed technical specifications.
No datasheet is available for this part.