Encoder, Incremental, Quadrature, 16 PPR with Pushbutton, 5 V, PCB Termination
Checking distributor stock and pricing after the page loads.
| Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |