Joystick, Hall-effect, Dual Axis, Fingertip Knob, 3.3V, 3.0-INCH Cable Connector
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Sensing Method | Hall Effect |
| Termination | Cable |
| RoHS | Compliant |