Actuator; Switch; P/B; Mom; Round; 29mm; Illum; Plastic Bezel; Blue Transp Lens; 22.5mm
EOZ 704.030.6 technical specifications.
| Actuator Type | Pushbutton |
| Color | Blue |
| Illumination Color | Blue |
| Series | 04 |
| RoHS | Compliant |
No datasheet is available for this part.