71-612.0+61-9642.5+61-9933.0
EOZ 71-612.0+61-9642.5+61-9933.0 technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 71-612.0+61-9642.5+61-9933.0 to view detailed technical specifications.
No datasheet is available for this part.