Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EOZ
901-000-00+200-6000-00
Datasheet
EOZ
901-000-00+200-6000-00
Volume Production
901-000-00+200-6000-00
901-000-00+200-6000-00
Package
200
Mounting
Solder
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
200
Contact Material
Gold, Silver
Max Operating Temperature
55°C
Min Operating Temperature
-25°C
Mount
Solder
Ratings
IP40
Width
24mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account