The 902-.000-00+200-6000-00 relay from EOZ features a 200 package case, gold and silver contact material, and a maximum operating temperature of 55°C. It is rated for use in environments with an IP40 rating and can be mounted via solder. The relay has a throw configuration of DPDT and a width of 24mm. It operates within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EOZ 902-.000-00+200-6000-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 902-.000-00+200-6000-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.