EPC BUK7C06-40AITE,118 technical specifications.
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.1nF |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4mR |
| Series | eGaN™ |
| RoHS | Not Compliant |
Download the complete datasheet for EPC BUK7C06-40AITE,118 to view detailed technical specifications.
No datasheet is available for this part.