EPC EPC9101 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 18A |
| Output Voltage | 1.2V |
| Package Quantity | 40 |
| Series | eGaN® |
| RoHS | Compliant |
Download the complete datasheet for EPC EPC9101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
