The EPC9137 demonstration board is a 1.5 kW, 48 V to 12 V bidirectional buck or boost converter featuring the EPC2206 eGaN FET. The board is designed to operate at 250 kHz switching frequency and can achieve 97% efficiency. Primarily intended for 48 V mild-hybrid automotive systems and high-density computing power supplies, it allows for high current delivery in a compact form factor. The board includes a dsPIC33CK digital controller from Microchip, gate drivers, and current sensing for closed-loop control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EPC EPC9137KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage Range | 44 - 60V |
| Output Voltage | 12V |
| Maximum Output Power | 1500W |
| Maximum Output Current | 125A |
| Switching Frequency | 250kHz |
| Peak Efficiency | 97% |
| RoHS | Compliant |
Download the complete datasheet for EPC EPC9137KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.