SAW IF filter supports WCDMA base-station intermediate-frequency filtering at a nominal frequency of 167.0 MHz. The device provides a 15 MHz usable passband and supports balanced or unbalanced operation with 50 ohm matching networks. The ceramic SMT package measures 7.0 x 5.0 x 1.33 mm and uses Ni, gold-plated terminals. It operates over rated temperature ranges up to 85 °C and is RoHS compatible.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EPCOS B5070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | SAW IF filter |
| Application | WCDMA base station |
| Nominal frequency | 167.0MHz |
| Usable passband | 15MHz |
| Passband width at 1 dB | 18.1 typical, 15.0 minimumMHz |
| Minimum insertion attenuation | 7.3 typical, 8.5 maximumdB |
| Maximum insertion attenuation | 7.7 typical, 9.5 maximum at fN ± 7.5 MHzdB |
| Amplitude ripple peak-to-peak | 0.4 typical, 1.0 maximum at fN ± 7.5 MHzdB |
| Input return loss | 15.0 typical, 10.0 minimum at fN ± 7.5 MHzdB |
| Output return loss | 19.0 typical, 10.0 minimum at fN ± 7.5 MHzdB |
| Input IP3 | 40 minimumdBm |
| Terminating source impedance | 50 with matching networkohm |
| Terminating load impedance | 50 with matching networkohm |
| Package dimensions | 7.0 x 5.0 x 1.33mm |
| Package code | QCC12E |
| Approximate weight | 0.25g |
| Operable temperature range | -40 to +85°C |
| Storage temperature range | -40 to +85°C |
| DC voltage | 0V |
| Input power | 10dBm |
| Input peak power | 23 for maximum 100 hoursdBm |
| ESD voltage | 200 machine model, 1 pulseV |
| Temperature coefficient of frequency | -87ppm/K |
| RoHS | Compatible |
Download the complete datasheet for EPCOS B5070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the EPCOS B5070
RF detector circuit using the ADL5902 and AD8368 to achieve a 95 dB dynamic range for power measurement in wireless base stations and QAM systems.