Surface temperature probe assembly uses an NTC thermistor encapsulated in a metal-tag case for measurement on housings and pipes. The sensor has a 10 kΩ resistance at 25 °C with a ±2% resistance tolerance and B25/100 value of 3988 K. PTFE-insulated AWG 30 silver-plated nickel leads provide the electrical connection. The probe is rated for a 55/125/56 climatic category and has a maximum power rating of 150 mW at 25 °C. Bulk delivery is specified for the assembly.
Checking distributor stock and pricing after the page loads.
| Sensor Type | NTC thermistor probe assembly |
| Application | Surface temperature measurement on housings and pipes |
| Resistance at 25 °C | 10000Ω |
| Resistance Tolerance | ±2% |
| Rated Temperature | 25°C |
| R/T Characteristic Number | 8016 |
| B Value B25/100 | 3988K |
| B Value Tolerance | ±1% |
| Maximum Power at 25 °C | 150mW |
| Climatic Category | 55/125/56 |
| Dissipation Factor in Air | Approx. 2.6mW/K |
| Thermal Cooling Time Constant in Air | Approx. 28s |
| Heat Capacity | Approx. 73mJ/K |
| Test Voltage | 1kVAC |
| Lead Wire | PTFE-insulated silver-plated nickel wire, AWG 30 |
| Approximate Weight | 0.8g |
These are design resources that include the EPCOS B57703M0103G040
850W offline bidirectional UPS design using IRFS7440 MOSFETs and XMC1301 MCU for 12V DC to 230V AC power conversion using low-frequency iron-cored transformers.