The Eplax 116-010064A is a single-output power supply with an output voltage of 12V and a maximum output current of 5A. It has a compact size with dimensions of 190mm in length, 120.5mm in width, and 40.24mm in depth, and weighs 850g. The power supply operates within a temperature range of 0°C to 70°C and has an efficiency of 80%. It is designed for a single output.
Eplax 116-010064A technical specifications.
| Depth | 40.24mm |
| Efficiency | 80% |
| Length | 190mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Weight | 850g |
| Width | 120.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
