
Eplax 116-010175L Rack Mount Power Supply 12 V dc, 24 V dc, 48 V dc 5 V dc, 12 15 V dc 12 A, 2 A 3 Outputs
Eplax 116-010175L technical specifications.
| Depth | 70.72mm |
| Efficiency | 75% |
| Length | 190mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Outputs | 3 |
| Output Current | 12A |
| Output Voltage | 5V |
| Series | GK |
| Weight | 700g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Eplax 116-010175L to view detailed technical specifications.
No datasheet is available for this part.
