This 15V 2A single output power supply has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It measures 190mm in length and has a width of 120.5mm. The power supply weighs 850g and has a depth of 40.24mm. It operates at an efficiency of 80%.
Eplax 116-010215H technical specifications.
| Depth | 40.24mm |
| Efficiency | 80% |
| Length | 190mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 15V |
| Weight | 850g |
| Width | 120.5mm |
| RoHS | Compliant |
No datasheet is available for this part.