
The VP150-15V is a single-output power supply with an output voltage of 5V and a maximum output current of 24A. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device measures 162mm in length, 110mm in width, and 60.6mm in depth, and weighs 1100g. The VP150-15V has an efficiency of 87%. It is manufactured by Eplax.
Eplax VP150-15V technical specifications.
| Depth | 60.6mm |
| Efficiency | 87% |
| Length | 162mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Voltage | 5V |
| Weight | 1100g |
| Width | 110mm |
| RoHS | Compliant |
No datasheet is available for this part.
