
Eplax 80W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 12V, 6.7A
Eplax VP80-1PFC12V technical specifications.
| Depth | 32.91mm |
| Efficiency | 83% |
| Length | 162mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Voltage | 12V |
| Weight | 650g |
| Width | 110mm |
| RoHS | Compliant |
No datasheet is available for this part.
