Epoxy Adhesives One Compound Silver 40000cps to 70000cps <=0.0005Ohm.cm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Epoxy Technology H31D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cure Time | 1@150°Ch |
| Color | Silver |
| Volume Resistivity | <=0.0005Ohm.cm |
| Viscosity | 40000cps to 70000cps |
| Technology | One Compound |
| Glass Transition Temperature | >=110°C |
| Cage Code | 33246 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epoxy Technology H31D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.