Epson B11B253202 technical specifications.
| Interface Type | USB |
| Imaging Technology | CIS |
| Light Source | LED |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
Download the complete datasheet for Epson B11B253202 to view detailed technical specifications.
No datasheet is available for this part.