
This 2mm radial capacitor from Epson has a capacitance of 9 picofarads and an equivalent series resistance of 30 kilohms. It operates at a frequency of 32.768 kilohertz and has a tolerance of 20 parts per million. The capacitor is available in bulk packaging with a quantity of 250 units. It is not RoHS compliant and has a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -10 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9E-12F |
| Diameter | 2mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 30kR |
| Frequency | 32.768kHz |
| Lead Pitch | 0.7mm |
| Length | 6mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C Type/C-2 Type/C-4 Type |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Not Compliant |
