
The C-2 Type capacitor features a capacitance of 1.1fF and a diameter of 2mm. It operates within a temperature range of -10°C to 60°C and has a frequency stability of 50ppm. The capacitor is available in bulk packaging with a quantity of 250 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.1E-11F |
| Diameter | 2mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32kHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 0.7mm |
| Length | 6mm |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | C Type/C-2 Type/C-4 Type |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |