
This 2mm radial capacitor features a drive level of 1uW and an equivalent series resistance of 12kΩ. It has a frequency of 120kHz and a tolerance of 100ppm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is RoHS compliant and available in a bulk packaging quantity of 1000.
Epson C-2120.0000K-P:PBFREE technical specifications.
| Package/Case | Radial |
| Diameter | 2mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 12kR |
| Frequency | 120kHz |
| Frequency Tolerance | 100ppm |
| Lead Pitch | 0.7mm |
| Length | 6mm |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-2 |
| Termination | Radial |
| Tolerance | 100ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson C-2120.0000K-P:PBFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
