
This 2mm radial capacitor from Epson has a capacitance of 1.1E-11F and an equivalent series resistance of 10kR. It operates within a temperature range of -10°C to 60°C and is suitable for use in high-frequency applications up to 149.475kHz. The capacitor is packaged in bulk with 250 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Epson C-2149.4750K-P:PBFREE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.1E-11F |
| Package/Case | Radial |
| Diameter | 2mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 10kR |
| Frequency | 149.475kHz |
| Frequency Tolerance | 100ppm |
| Lead Pitch | 0.7mm |
| Length | 6mm |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-2 |
| Termination | Radial |
| Tolerance | 100ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson C-2149.4750K-P:PBFREE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
