
This radial capacitor features an equivalent series resistance of 20kΩ and a frequency of 74.4kHz with a tolerance of ±20ppm. It has a height and length of 0.236inch and is designed for through hole mounting. The capacitor is available in bulk packaging with a package quantity of 250 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20kR |
| Frequency | 74.4kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.236inch |
| Length | 0.236inch |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | C-2 |
| RoHS | Unconfirmed |