The Epson C-4192.0000K-P:PBFREE is a 1.1pF radial capacitor with a diameter of 1.5mm and a length of 5mm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The capacitor is packaged in bulk with 250 units per package.
Epson C-4192.0000K-P:PBFREE technical specifications.
| Capacitance | 1.1E-11F |
| Package/Case | Radial |
| Diameter | 1.5mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 15kR |
| Frequency | 192kHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 20ppm |
| Lead Pitch | 0.5mm |
| Length | 5mm |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | C-4 |
| Termination | Radial |
| Tolerance | 100ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson C-4192.0000K-P:PBFREE to view detailed technical specifications.
No datasheet is available for this part.