Epson C13T04834010 technical specifications.
| No. | T0483 |
| Colour | magenta |
| Capacity | standard |
| Quantity | 1 |
| Sheets | 430 |
| Suitable for | Stylus Photo R300, R340, RX500, RX600, RX640 |
| RoHS | Compliant |
Download the complete datasheet for Epson C13T04834010 to view detailed technical specifications.
No datasheet is available for this part.