
Epson C13T05434010 technical specifications.
| No. | T0543 |
| Colour | magenta |
| Capacity | standard |
| Quantity | 1 |
| Sheets | 400 |
| Suitable for | Stylus Photo R800, R1800 |
| RoHS | Compliant |
Download the complete datasheet for Epson C13T05434010 to view detailed technical specifications.
No datasheet is available for this part.
