
The CA-301 oscillator features a radial package with a diameter of 3.1mm and a depth of 3.1mm, suitable for through-hole mounting. It operates within a temperature range of -20°C to 70°C and has a frequency of 18.432MHz with a stability of 30ppm. The oscillator has a low drive level of 100uW and a load capacitance of 18pF. It is RoHS compliant and available in bulk packaging with 250 units per package.
Epson CA-30118.4320M-C:PBFREE technical specifications.
| Package/Case | Radial |
| Depth | 3.1mm |
| Diameter | 3.1mm |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Lead Pitch | 1.1mm |
| Length | 3.1mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA-301 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-30118.4320M-C:PBFREE to view detailed technical specifications.
No datasheet is available for this part.
