The CA-301 series capacitor features a capacitance of 1pF and a frequency of 50.14MHz. It has a load capacitance of 10pF and operates within a temperature range of -20°C to 70°C. The capacitor is packaged in bulk and has a radial termination.
Epson CA-30150.1400M-K technical specifications.
| Capacitance | 1E-11F |
| Frequency | 50.14MHz |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | CA-301 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-30150.1400M-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.