The CA-30150.2033M-K is a crystal oscillator from Epson with a capacitance of 1E-11F and a frequency of 50.2033MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is packaged in bulk and features a radial termination. It is part of the CA-301 series with a tolerance of 30ppm.
Epson CA-30150.2033M-K technical specifications.
| Capacitance | 1E-11F |
| Frequency | 50.2033MHz |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | CA-301 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-30150.2033M-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.