The CA-30150.2733M-K is a surface mount capacitor from Epson with a capacitance of 1pF and a frequency of 50.2733MHz. It has a load capacitance of 10pF and operates between -20°C and 70°C. The component is packaged in bulk and features radial termination.
Sign in to ask questions about the Epson CA-30150.2733M-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson CA-30150.2733M-K technical specifications.
| Capacitance | 1E-11F |
| Frequency | 50.2733MHz |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | CA-301 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-30150.2733M-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.