Real Time Clock Phantom Clock/Parallel 512KByte 34-Pin PowerCap Module
Epson DS1251WP-120+C02 technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 80b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Epson DS1251WP-120+C02 to view detailed technical specifications.
No datasheet is available for this part.