The Epson FA-128 16.0000MF10Z-AC is a surface mount oscillator with a frequency of 16MHz and a frequency stability of 10ppm. It has an equivalent series resistance of 200 ohms and a load capacitance of 9 picofarads. This component is compliant with RoHS regulations and is part of the FA-128 series.
Epson FA-128 16.0000MF10Z-AC technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 9pF |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | FA-128 |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-128 16.0000MF10Z-AC to view detailed technical specifications.
No datasheet is available for this part.