
The Epson FA-128 oscillator operates at 26MHz with a frequency stability of 10ppm. It features a load capacitance of 9pF and a series resistance of 60 ohms. The oscillator is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Epson FA-128,26.00MHz,10ppm,9pf technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.5mm |
| Length | 2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 60R |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
