
This 9pF crystal oscillator operates at a frequency of 25MHz with a tolerance of 10ppm. It has a drive level of 200uW and an equivalent series resistance of 80 ohms. The oscillator is packaged in a surface mount package with a height of 0.5mm and a width of 1.6mm. It is designed to operate over a temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Epson FA-12825.0000MF10Z-AC technical specifications.
| Capacitance | 9E-12F |
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.5mm |
| Length | 2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | FA-128 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.6mm |
| RoHS | Compliant |
