
The Epson FA-12825.0000MF20X-K0 is a surface mount oscillator with a frequency of 25MHz and a tolerance of 10ppm. It operates over a temperature range of -40°C to 85°C. The oscillator has a low drive level of 200uW and a high frequency stability of 20ppm. It is packaged in a small SMD/SMT package with dimensions of 2mm x 1.6mm x 0.5mm. The Epson FA-12825.0000MF20X-K0 is RoHS compliant and available in quantities of 1000.
Epson FA-12825.0000MF20X-K0 technical specifications.
| Capacitance | 1E-11F |
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.5mm |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-128 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
